Norgren B74G Filter Regulator, 40μm, G 1/2, Automatic

RS Stock No.:
2679399
Mfr. Prt No.:
B74G-4GK-AP3-RMN
Brand:
Norgren
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
RS stock number 2679399
Product description Norgren B74G Filter Regulator, 40μm, G 1/2, Automatic
Manufacturer / Brand Norgren
Manufacturer part number B74G-4GK-AP3-RMN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L239068-01LE239068-01LD239068-01LF239068-10

Specifications

Attribute Value
Brand Norgren
Manufacturer Series B74G
Port Connection G 1/2
Drain Type Automatic
Filtration Size 40 µm
Pressure Gauge Port Rc 1/8
Pressure Gauge Port Thread Size 1/8 in
Port Connection Thread Size 1/2 in
Maximum Operating Pressure 10 bar
Maximum Ambient Operating Temperature +50 °C
Minimum Operating Pressure 0.3 bar
Port Connection Thread Standard G
Pressure Gauge Port Thread Standard Rc
Minimum Ambient Operating Temperature -34 °C
Bowl Material Polycarbonate
Ambient Operating Temperature Range -34 → +50 °C
Checking stock...
IDR
7,703,016.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,703,016.71
*price per unit indicative
"Norgren B74G Filter Regulator, 40μm, G 1/2, Automatic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda