Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 50mm Wheel
- RS Stock No.:
- 2702512
- Mfr. Prt No.:
- 21031200
- Brand:
- Guitel

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2702512 |
| Product description | Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 50mm Wheel |
| Manufacturer / Brand | Guitel |
| Manufacturer part number | 21031200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Castors with double wheels
Plastex or polychoc castors with double wheels that create a differential when pivoting. Pivot on two crown bearings.
Smooth bore and riveted shaft.
These small-diameter castors can withstand a light load.
Applications: devices for institutions, advertising displays and furniture.
Specifications
| Attribute | Value |
| Brand | Guitel |
| Wheel Diameter | 50 mm |
| Load Capacity | 60 kg |
| Overall Height | 73 mm |
| Wheel Width | 18 mm |
| Mounting Type | Single Bolt |
| Rotation | Swivel |
| Application | Institutional |
| Tyre Material | Thermoplastic |
| Weight Class | Light Duty |
| Hub Material | Plastex |