Enerpac Single, Portable Low Height Hydraulic Cylinder, RCS201, 20t, 45mm stroke

RS Stock No.:
2831036
Mfr. Prt No.:
RCS201
Brand:
Enerpac
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
RS stock number 2831036
Product description Enerpac Single, Portable Low Height Hydraulic Cylinder, RCS201, 20t, 45mm stroke
Manufacturer / Brand Enerpac
Manufacturer part number RCS201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Low Height

Note

All cylinder capacities are specified in US ton (short ton). 1 US ton = 907.2Kg

Lightweight, low profile spring return cylinders designed for use in confined spaces
Piston wiper reduces contamination, extending cylinder life

LF283102-10L283102-01

Specifications

Attribute Value
Brand Enerpac
Manufacturer Series RCS
Single/Double Acting Single
Capacity 20 t
Stroke 45 mm
Closed Height 98 mm
Extended Height 143 mm
Cylinder Effective Area 28.7 cm²
Oil Capacity 129 cm³
Outside Diameter 92 mm
Maximum Operating Pressure 700 bar
Weight 5 kg
Checking stock...
IDR
13,179,008.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,179,008.94
*price per unit indicative
"Enerpac Single, Portable Low Height Hydraulic Cylinder, RCS201, 20t, 45mm stroke" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda