Rittal, Slotted Din Rail, 137mm x 35mm x 7.5mm

RS Stock No.:
2835690
Mfr. Prt No.:
SZ2314000
Brand:
Rittal

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2835690
Product description Rittal, Slotted Din Rail, 137mm x 35mm x 7.5mm
Manufacturer / Brand Rittal
Manufacturer part number SZ2314000
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
RS stock number 2835690
Product description Rittal, Slotted Din Rail, 137mm x 35mm x 7.5mm
Manufacturer / Brand Rittal
Manufacturer part number SZ2314000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Load-bearing rails for KL/AE series box assemblies


Specifications

Attribute Value
Brand Rittal
Compatibility Top Hat
Length 137 mm
Width 35 mm
Height 7.5 mm
DIN Rail Type Slotted
Checking stock...
IDR
943,275.77
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1943,275.7794,327.58
*price per unit indicative
"Rittal, Slotted Din Rail, 137mm x 35mm x 7.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda