Coil Illuminated Magnifier, 7X x Magnification, 45mm Diameter

RS Stock No.:
2876118
Mfr. Prt No.:
5147/05
Brand:
Coil
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
RS stock number 2876118
Product description Coil Illuminated Magnifier, 7X x Magnification, 45mm Diameter
Manufacturer / Brand Coil
Manufacturer part number 5147/05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Pocket Magnifier With Integral Handle

An illuminated magnifier with integral battery compartment/handle and magnification lens.

Compact, lightweight magnifier which can be comfortably stored in the pocket
Bi-Aspheric lens for optimum performance
45mm diameter lens aperture
Ergonomic, easy to operate switch (left or right handed)

Each magnifier is supplied with a storage pouch and requires two "AA" batteries.


Specifications

Attribute Value
Brand Coil
Magnification Power 7 X
Magnifier Type Magnifying Glass with Light
Optical Power 24 dioptre
Lens Diameter 45 mm
Illuminated Yes
Battery Operated Yes
Battery Type AA
Type Pocket Magnifier with Integral Handle
Checking stock...
IDR
741,572.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1741,572.30
*price per unit indicative
"Coil Illuminated Magnifier, 7X x Magnification, 45mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda