Sick Diffuse Photoelectric Sensor Block Sensor, 10 mm → 250 mm Detection Range

RS Stock No.:
2889760
Mfr. Prt No.:
WT150-P132
Brand:
Sick
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
RS stock number 2889760
Product description Sick Diffuse Photoelectric Sensor Block Sensor, 10 mm → 250 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number WT150-P132

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

W150, Miniature

SICK W150 miniature photoelectric sensors for applications with limited space. W150 sensors are enclosed in a lightweight miniature plastic housing, despite this small footprint the W150 sensors are durable and feature an IP67 rating making it suitable for a wide variety of applications.

High visibility LED light source provides easy alignment and precise object detection of optical, non-contact detection of objects, animals, and people. On top of the photoelectric sensor housing is a bright indicator LED visible from multiple angles and easy to adjust sensitivity potentiometer.

SUPPLIED_WITH : reflector (reflex types) and mounting bracket

Features and Benefits

·Reliable detection of the smallest objects, regardless of colour or surface qualities
·Suitable for high-speed applications
·Brackets included with delivery, ensuring quick and easy installation
·Highly visible red light simplifies alignment
·Durable small plastic housing with IP67 rating
·Light or dark switching selectable by wire


Specifications

Attribute Value
Brand Sick
Sensor Style Block
Detection Type Diffuse
Detection Range 10 mm → 250 mm
Output Type PNP
Electrical Connection 4 Wire Cable 2 m
Maximum DC Voltage 30 V
Light Source LED
IP Rating IP67
Maximum Current 100 mA
Response Time <500 μs
Housing Material ABS, PC
Minimum Operating Temperature -25 °C
Series W150
Mounting Type Panel Mount
Maximum Operating Temperature +55 °C
Checking stock...
IDR
3,589,230.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,589,230.91
*price per unit indicative
"Sick Diffuse Photoelectric Sensor Block Sensor, 10 mm → 250 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products