IMI Norgren Vacuum Pump, >7mm nozzle , -0.87bar 80L/min

RS Stock No.:
2895434
Mfr. Prt No.:
M/58102/10
Brand:
IMI Norgren
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
RS stock number 2895434
Product description IMI Norgren Vacuum Pump, >7mm nozzle , -0.87bar 80L/min
Manufacturer / Brand IMI Norgren
Manufacturer part number M/58102/10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Multi Stage M/58000 Vacuum Pump

Fast response
Compact, lightweight
Low sound level
Integral non-return valve
Copper free construction

L289543-05L289543-06

Specifications

Attribute Value
Brand IMI Norgren
Manufacturer Series M/58102
Nozzle Diameter >7 mm
Operating Pressure 6 bar
Maximum Vacuum Pressure -0.87 bar
Maximum Input Pressure 6 bar
Maximum Suction Flow 80 L/min
Silencer Yes
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
4,706,309.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,706,309.41
*price per unit indicative
"IMI Norgren Vacuum Pump, >7mm nozzle , -0.87bar 80L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda