Sensata / Crydom 55 A SPST Solid State Relay, Zero Cross, DIN Rail, SCR, 660 V Maximum Load
- RS Stock No.:
- 2913093
- Mfr. Prt No.:
- CMRD6055
- Brand:
- Sensata / Crydom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2913093 |
| Product description | Sensata / Crydom 55 A SPST Solid State Relay, Zero Cross, DIN Rail, SCR, 660 V Maximum Load |
| Manufacturer / Brand | Sensata / Crydom |
| Manufacturer part number | CMRD6055 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
CMRD/A Series, 240/480/600Vac, ac O/P SSRs
Note
Integral heatsink and DIN rail clip included
CAUTION : Derating will limit the maximum load current at temperatures above 25 °C
APPROVALS : UL; CSA; VDE
Zero Voltage Switching
Random Turn-on (55A 240V a.c. only)
SCR Output
SPST-NO Contact arrangement
Integral heatsink and DIN rail clip
LED Status Indicator
Integral safety cover which provides a fingerproof solution
Dimensions: H109.2 x W44.5 x D76.2mm
Caged terminals (Rising Clamp)
8pF Input-Output Capacitance
Specifications
| Attribute | Value |
| Brand | Sensata / Crydom |
| Minimum Load Current | 0.25 A |
| Maximum Load Current | 55 A |
| Mounting Type | DIN Rail |
| Minimum Load Voltage | 48 V ac |
| Maximum Load Voltage | 660 V |
| Minimum Control Voltage | 4 V dc |
| Maximum Control Voltage | 32 V |
| Switching Type | Zero Cross |
| Contact Configuration | SPST |
| Terminal Type | Screw |
| Output Device | SCR |
| Dimensions | 109 x 44.5 x 76.2 mm |
| Height | 76.2 mm |
| Off State Leakage Current | 1 mA rms |
| Length | 109 mm |
| Operating Temperature Range | -40 → +80 °C |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +80 °C |
| Control Voltage Range | 3 → 32 V dc |
| Load Voltage Range | 48 → 660 V ac |
| Depth | 44.5 mm |