FCT from Molex FMK Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief
- RS Stock No.:
- 2916238
- Mfr. Prt No.:
- FMK3G-K201 / 1731110058
- Brand:
- FCT from Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2916238 |
| Product description | FCT from Molex FMK Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief |
| Manufacturer / Brand | FCT from Molex |
| Manufacturer part number | FMK3G-K201 / 1731110058 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2916238 |
| Product description | FCT from Molex FMK Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief |
| Manufacturer / Brand | FCT from Molex |
| Manufacturer part number | FMK3G-K201 / 1731110058 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
Note
Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot
WARNING : Stock no. 291-6288 is supplied without anti-kink feature
APPROVALS : UL E168813
Specifications
| Attribute | Value |
| Brand | FCT from Molex |
| Number of Contacts | 25 |
| D-Sub Shell Size | B |
| Housing Material | Die Cast Zinc |
| Body Orientation | Straight |
| D Connector Type | Backshell D-Sub |
| Colour | Silver |
| Housing Material Plating | Nickel |
| Strain Relief | Yes |
| Series | FMK |