Chauvin Arnoux P01167501 Gauss Meter, 30 → 300Hz
- RS Stock No.:
- 2931669
- Mfr. Prt No.:
- P01167501
- Brand:
- Chauvin Arnoux

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2931669 |
| Product description | Chauvin Arnoux P01167501 Gauss Meter, 30 → 300Hz |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01167501 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Chauvin Arnoux CA40 Gauss Meter
Designed to measure the electromagnetic radiation levels the CA40 is designed for use on electrical current lines, home appliances and industrial equipment.
As a high-performance portable device, the design and calibration allow measurement of radiation on a base of 50//60 Hz. The probe is separated from the box for ease of use, making it user friendly and assisting with measurements in hard to reach areas.
Delivered in a hard case with 1 probe, a battery and user manual. (5 language user manual)
Dimensions: 163 X 68 X 24 mm
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Magnetic Range | 20 → 2000 μT |
| Maximum Magnetic Measurement | 2000 µT |
| Minimum Magnetic Measurement | 20 µT |
| Best Accuracy | ±4% + 3 Digits |
| Resolution | 0.01 μT |
| Frequency Range | 30 → 300 Hz |
| Operating Units | Gauss, Tesla |
| Dimensions | 163 x 68 x 24 mm |
| Height | 24 mm |
| Model Number p | CA 40 |
| Weight | 285 g |
| Width | 68 mm |
| Length | 163 mm |