Bulgin C13 Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.:
2958620
Mfr. Prt No.:
PX0587/WH
Brand:
Bulgin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2958620
Product description Bulgin C13 Cable Mount IEC Connector Socket, 10A, 250 V
Manufacturer / Brand Bulgin
Manufacturer part number PX0587/WH
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
RS stock number 2958620
Product description Bulgin C13 Cable Mount IEC Connector Socket, 10A, 250 V
Manufacturer / Brand Bulgin
Manufacturer part number PX0587/WH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

IEC appliance plugs

Rewireable IEC Sockets (C13)

From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of 10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.

Note

Retaining clips for straight connectors available separately: RS stock nos.195-928 and 211-0935

APPROVALS : UL listed recognised component, CSA certified, VDE

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

L449281-01

Specifications

Attribute Value
Brand Bulgin
IEC Connector Type C13
Mounting Type Cable Mount
Gender Female
Current Rating 10 A
Body Orientation Straight
Termination Method Screw
Number of Fuses None
Voltage Rating 250 V
Rewireable Yes
Shuttered No
Checking stock...
IDR
133,000.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1133,000.52
*price per unit indicative
"Bulgin C13 Cable Mount IEC Connector Socket, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda