Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull

RS Stock No.:
2978775
Mfr. Prt No.:
E802
Brand:
Eclipse
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
RS stock number 2978775
Product description Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E802

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pocket Magnets

In Alnico material
Complete with keepers
Maximum working temperature 550°C

LE297877-11L297877-01

Specifications

Attribute Value
Brand Eclipse
Magnet Type U Shape
Width/Diameter 28.5 mm
Pull Force 2.4 kg
Thickness 7.9 mm
Attachment Type None
Material Aluminium Nickel Cobalt Alloy
Length 25.4 mm
Checking stock...
IDR
288,447.50
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1288,447.50144,223.75
*price per unit indicative
"Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda