Starrett Tungsten Carbide Tipped 19 → 51mm Hole Saw Set
- RS Stock No.:
- 2983222
- Mfr. Prt No.:
- BD265
- Brand:
- Starrett

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2983222 |
| Product description | Starrett Tungsten Carbide Tipped 19 → 51mm Hole Saw Set |
| Manufacturer / Brand | Starrett |
| Manufacturer part number | BD265 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Starrett 9 Piece Tungsten Carbide Tipped Hole-saw Kit
SUPPLIED_WITH : Handy portable case
A 9 piece tungsten carbide tipped hole-saw kit from Starrett. This holes-saw set offers a cost effective solution for cutting wood, metal, reinforced concrete and fibreglass. Designed to a high quality and produces and excellent surface finish on the entry and exit hole. Provides a smooth cut when cutting traditional lathe and plaster.
Features and Benefits
9 piece Tungsten Carbide Tipped Hole-saw Kit
Hole-saw Diameters: 19 mm, 25 mm, 32 m, 38 mm, 40 mm, 51 mm
Arbors: A1 (14 mm to 30 mm), A10 (32 mm to 210 mm)
A cost effective solution for cutting nail embedded wood, any wood and metal combination, reinforced concrete and fibreglass
Leaves high-quality surface finish on entry and exit and provides a smooth cut
Tungsten carbide tipped teeth for outstanding cutting performance and product durability
Suitable for use in electric and battery operated tools
Hole saw depth of 41 mm
Application Information
Ideal for woodwork, workshops and construction applications
Specifications
| Attribute | Value |
| Brand | Starrett |
| Drill Bit Type | Hole Saw Set |
| Diameter | 19 → 51 mm |
| Arbor Included | Yes |
| Material | Tungsten Carbide Tipped |
| Number of Pieces | 9 |