Vulcascot 4.5m Grey Cable Cover in Rubber, 30 x 10 & 20 x 10mm Inside dia.
- RS Stock No.:
- 2983519
- Mfr. Prt No.:
- 26001125
- Brand:
- Vulcascot
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2983519 |
| Product description | Vulcascot 4.5m Grey Cable Cover in Rubber, 30 x 10 & 20 x 10mm Inside dia. |
| Manufacturer / Brand | Vulcascot |
| Manufacturer part number | 26001125 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
SnapFit® BNC Cable Protectors
Each profile type consists of 2 separate compartments of differing size within one solid cable protector, designed to isolate power from low voltage cabling. Applications include, electronics computer rooms and any environment where power must run in tandem with any low voltage cabling. Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.
Note
"The widths of profiles BNC1, BNC2 and BNC3 are: BNC1 (30.83mm), BNC2 (40.88mm) and BNC3 (50.108mm)."
Prevents accidents caused by loose leads
Low smoke, non toxic and low fume emission levels in the event of a fire
Fire retardant to European equivalent DIN 4102 part 1 and class B1 standards
Tested for non-conductivity and conforms to BS903-C5 at 500 volts
Specifications
| Attribute | Value |
| Brand | Vulcascot |
| Inside Diameter | 30 x 10 & 20 x 10 mm |
| Length | 4.5 m |
| Width | (Top) 50 mm, (Bottom) 108 mm |
| Internal Dimensions | 30 x 10 & 20 x 10 mm |
| Colour | Grey |
| Material | Rubber |
| Series | Multi Compartment |
| Number of Channels | 2 |