Watts 100 x Washer & Seal Kit, Kit Contents 15/21 Connector Seal
- RS Stock No.:
- 3005036
- Mfr. Prt No.:
- 315298 101209 5
- Brand:
- Watts

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3005036 |
| Product description | Watts 100 x Washer & Seal Kit, Kit Contents 15/21 Connector Seal |
| Manufacturer / Brand | Watts |
| Manufacturer part number | 315298 101209 5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Fibre Washer Seal Kit
Vulcanised fibre seal kit containing three sizes of connector seal for 12/17, 15/21 and 20/27 splice terminals.
Kit content details:
12 / 17: int. Ø 9 mm, ext. Ø 14.5 mm
15 / 21: int. Ø 12 mm, ext. Ø 18 mm
20 / 27: int. Ø 16 mm, ext. Ø 24 mm
Applications: for water (max. temperature 80 °C) and mechanical tightening.
Specifications
| Attribute | Value |
| Brand | Watts |
| Kit Contents | 15/21 Connector Seal |
| Quantity Included | 100 |