Watts 300mm Long 16 bar Flexible Hose

RS Stock No.:
3005339
Mfr. Prt No.:
315298 099012 7
Brand:
Watts
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
RS stock number 3005339
Product description Watts 300mm Long 16 bar Flexible Hose
Manufacturer / Brand Watts
Manufacturer part number 315298 099012 7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Knob Operated Taps & Mixer Taps

Flexible supply hoses for sanitary installations

Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C


Specifications

Attribute Value
Brand Watts
Length 300 mm
Connection 1 1/2 in BSP Female
Connection 2 1/2 in BSP Female
Suitable Applications Sanitary Installation
Maximum Working Pressure 16 bar
Connection Material 1 Stainless Steel
Connection Material 2 Stainless Steel
Connection Size 1 1/2 in
Connection Size 2 1/2 in
Checking stock...
IDR
90,415.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
190,415.18
*price per unit indicative
"Watts 300mm Long 16 bar Flexible Hose" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda