Mecalectro Linear Solenoid, 12 V dc, 2 → 8N, 57.7 x 32 x 25.4
- RS Stock No.:
- 3073534
- Mfr. Prt No.:
- 8.M14 02 62 12 VCC 100%
- Brand:
- Mecalectro
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
| RS stock number | 3073534 |
| Product description | Mecalectro Linear Solenoid, 12 V dc, 2 → 8N, 57.7 x 32 x 25.4 |
| Manufacturer / Brand | Mecalectro |
| Manufacturer part number | 8.M14 02 62 12 VCC 100% |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
8M14 series single-acting linear electromagnets, standard use
Specifications
| Attribute | Value |
| Brand | Mecalectro |
| Action | Push |
| Supply Voltage | 12 V dc |
| Maximum Stroke | 12 mm |
| Holding Force | 2 → 8 N |
| Dimensions | 57.7 x 32 x 25.4 |