Arcol HS150 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 470Ω ±5% 150W

RS Stock No.:
3091374
Mfr. Prt No.:
HS150 470R J
Brand:
Arcol

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3091374
Product description Arcol HS150 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 470Ω ±5% 150W
Manufacturer / Brand Arcol
Manufacturer part number HS150 470R J
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
RS stock number 3091374
Product description Arcol HS150 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 470Ω ±5% 150W
Manufacturer / Brand Arcol
Manufacturer part number HS150 470R J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

150 W Aluminium housed wirewound power resistor, HS Series

150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Features

Compact size for Power rating
Winding construction maximises High Pulse Capability

Applications

Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor


Specifications

Attribute Value
Brand Arcol
Resistance 470 Ω
Power Rating 150 W
Series HS150
Package/Case Aluminium Housed
Tolerance ±5 %
Technology Wire Wound
Termination Style Axial
Minimum Temperature Coefficient -100 ppm/°C
Maximum Temperature Coefficient +100 ppm/°C
Temperature Coefficient ±100 ppm/°C
Overall Width 47.5 mm
Overall Length 121 mm
Overall Height 24.1 mm
Dimensions 24.1 x 121 x 47.5 mm
Checking stock...
IDR
266,210.82
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1266,210.82
*price per unit indicative
"Arcol HS150 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 470Ω ±5% 150W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda