FCT from Molex, FME Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial

RS Stock No.:
3094159
Mfr. Prt No.:
FME010S102 / 1731120049
Brand:
FCT from Molex
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
RS stock number 3094159
Product description FCT from Molex, FME Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
Manufacturer / Brand FCT from Molex
Manufacturer part number FME010S102 / 1731120049

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Coax, power and high-voltage contacts

A range of Coax, power and high-voltage contacts from FCT.

WARNING : Description "pin" or "jack" refers to the middle contact in each case

Power and coax contacts matching “D” hybrid contact plug housings
Contacts snap into housing
Can be removed using the ejection tool
Power contacts have soldered terminals
Coax contacts (straight type) accept RG178B/U and RG174A/U cables with crimping and soldered terminals
For use with crimping tool (see DIN41612 plug, type "M")
High-voltage contacts available for connecting voltages up to 3 kW


Specifications

Attribute Value
Brand FCT from Molex
Gender Female
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Contact Type Coaxial
Series FME
Current Rating 2 A
Termination Method Solder
Length 17.2 mm
Checking stock...
IDR
107,407.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1107,407.36
*price per unit indicative
"FCT from Molex, FME Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products