Guitel Hervieu Fixed Castor Wheel, 15kg Capacity, 42mm Wheel

RS Stock No.:
3064316
Mfr. Prt No.:
55131100
Brand:
Guitel
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
RS stock number 3064316
Product description Guitel Hervieu Fixed Castor Wheel, 15kg Capacity, 42mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 55131100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Light-duty, low-diameter castors


Specifications

Attribute Value
Brand Guitel
Wheel Diameter 42 mm
Load Capacity 15 kg
Overall Height 54 mm
Wheel Width 18 mm
Fixing Plate Dimensions 54 x 38 mm
Rotation Fixed
Application Furniture
Tyre Material Rubber
Includes Brake No
Fixing Centres 42 x 27 mm
Weight Class Light Duty
Features Non-Marking
Number of Fixing Holes 4
Fixing Hole Size 6 mm
Hub Bearing Type Plain Bore
Hub Material PP
Checking stock...
IDR
72,059.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
172,059.43
*price per unit indicative
"Guitel Hervieu Fixed Castor Wheel, 15kg Capacity, 42mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda