Brannan Freezer, Fridge Glass Thermometer, +40 °C max

RS Stock No.:
3096313
Mfr. Prt No.:
22/491/2
Brand:
Brannan
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
RS stock number 3096313
Product description Brannan Freezer, Fridge Glass Thermometer, +40 °C max
Manufacturer / Brand Brannan
Manufacturer part number 22/491/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cold Storage Thermometer

Low cost, hangable thermometer with clear zoned ranges (fridge/freezer) scaled from -30°C to +40°C
Dimensions: 145mm High, 18mm Wide


Specifications

Attribute Value
Brand Brannan
Maximum Temperature Measurement +40 °C
Filling Type Red Spirit
Application Kitchen Appliance
Thermometer Type Freezer, Fridge
Temperature Scale Centigrade
Dimensions 130 x 40 x 22 mm
Height 22 mm
Length 130 mm
Width 40 mm
Checking stock...
IDR
77,618.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
177,618.60
*price per unit indicative
"Brannan Freezer, Fridge Glass Thermometer, +40 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products