Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage

RS Stock No.:
3099996
Mfr. Prt No.:
933571100 GML 209 NJ LED 24 YE black
Brand:
Hirschmann

Technical Reference
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
RS stock number 3099996
Product description Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 933571100 GML 209 NJ LED 24 YE black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Form B series GML 2+T with display

Industrial Standard Hirschmann

A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.

2P+E
Ambient temperature: -40°C to +90°C


Specifications

Attribute Value
Brand Hirschmann
Pole Format 2P+E
DIN 43650 Type DIN 43650 B
Voltage Rating 24 V ac/dc
Gender Female
Indicator Light Yes
Mounting Type Screw Down
Cable Gland Size PG9
Colour Black
Current Rating 8 A
Protective Circuit Yes
Series GML
IP Rating IP65
Termination Method Screw Down
Cable Diameter 4.5 → 7 mm
Checking stock...
IDR
110,763.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,763.84
*price per unit indicative
"Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda