KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 22nF, Through Hole

RS Stock No.:
3121447
Mfr. Prt No.:
R82EC2220DQ50J
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3121447
Product description KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 22nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number R82EC2220DQ50J
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
RS stock number 3121447
Product description KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 22nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number R82EC2220DQ50J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

KEMET Miniature R82 Series

KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.

Features

Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available

Applications

Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.


Specifications

Attribute Value
Brand KEMET
Capacitance 22 nF
Voltage 63 V ac, 100 V dc
Mounting Type Through Hole
Lead Pitch 5 mm
Series R82
Tolerance ±5 %
Length 7.2 mm
Depth 2.5 mm
Height 6.5 mm
Dimensions 2.5 x 6.5 x 7.2 mm
Dielectric Polyester
Tolerance Plus +5 %
Tolerance Minus -5 %
Lead Diameter 0.5 mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
20,348.66
Out of stock
Price Tape (1 Tape of 10)
Tape(s)Per Tape(IDR)Per Unit(IDR)
120,348.662,034.87
*price per unit indicative
"KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 22nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products