Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 7.9mm Bore Size , 15m Long , , Food Grade, No
- RS Stock No.:
- 3139549
- Mfr. Prt No.:
- ACF00022-C
- Brand:
- Saint Gobain Fluid Transfer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3139549 |
| Product description | Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 7.9mm Bore Size , 15m Long , , Food Grade, No |
| Manufacturer / Brand | Saint Gobain Fluid Transfer |
| Manufacturer part number | ACF00022-C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Tygon® Laboratory Tubing S3-E3603
A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.
Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
Specifications
| Attribute | Value |
| Brand | Saint Gobain Fluid Transfer |
| Material | Tygon S3™ E-3603 |
| Bore Size | 7.9 mm |
| Length | 15 m |
| Food Grade | Yes |
| Internal Diameter | 7.9 mm |
| External Diameter | 11.1 mm |
| Colour | Transparent |
| Peristaltic Pump Compatible | No |
| Maximum Operating Temperature | +74 °C |
| Minimum Operating Temperature | -36 °C |