Black ABS Potting Box With Lid, 64 x 44 x 25mm

RS Stock No.:
3145213
Mfr. Prt No.:
RX2009/S-5
Brand:
CAMDENBOSS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3145213
Product description Black ABS Potting Box With Lid, 64 x 44 x 25mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number RX2009/S-5
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
RS stock number 3145213
Product description Black ABS Potting Box With Lid, 64 x 44 x 25mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number RX2009/S-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C


Specifications

Attribute Value
Brand CAMDENBOSS
Lid Yes
Material ABS
External Dimensions 64 x 44 x 25 mm
Wall Thickness 1.8 mm
Colour Black
External Height 25 mm
External Length 64 mm
External Width 44 mm
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -10 °C
Checking stock...
IDR
279,217.18
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1279,217.1855,843.44
*price per unit indicative
"Black ABS Potting Box With Lid, 64 x 44 x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda