Pegler Yorkshire 6in Tank & Cistern Float, 7/16in Thread
- RS Stock No.:
- 3147742
- Mfr. Prt No.:
- 596026
- Brand:
- Pegler Yorkshire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3147742 |
| Product description | Pegler Yorkshire 6in Tank & Cistern Float, 7/16in Thread |
| Manufacturer / Brand | Pegler Yorkshire |
| Manufacturer part number | 596026 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
Plastic Floats for use with Part 1 and Part 2 Valve Bodies
Specifications
| Attribute | Value |
| Brand | Pegler Yorkshire |
| Connection Size | 7/16 in |
| Float Diameter | 6 in |