Hubbell USA Mains Connector, 30A, Cable Mount, 250 V

RS Stock No.:
3160363
Mfr. Prt No.:
HBL2621
Brand:
Hubbell

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3160363
Product description Hubbell USA Mains Connector, 30A, Cable Mount, 250 V
Manufacturer / Brand Hubbell
Manufacturer part number HBL2621
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
RS stock number 3160363
Product description Hubbell USA Mains Connector, 30A, Cable Mount, 250 V
Manufacturer / Brand Hubbell
Manufacturer part number HBL2621

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Twist-Lock

APPROVALS : UL and CSA

Insulgrip® heavy duty American Style plugs and boots

Twist-Lock® facility provides improved plug retention
Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip cable diameter range from 5.8 to 18.3mm
Ideal for industrial applications
Seal Tite® weatherproof boots provided sealing up to IP65
Three-phase plug requires three-phase boot

® Insulgrip is a registered trademark of Hubbell Inc.


Specifications

Attribute Value
Brand Hubbell
Plug/Socket Plug
Country USA
Current Rating 30 A
Mounting Type Cable Mount
Connector Type NEMA L6 - 30P
Number of USB Sockets 0
Mains Plug Type NEMA L6 - 30P
Voltage Rating 250 V
Pole Format 2P+E
Colour Black
Gender Male
Body Material Nylon
Termination Method Screw
Checking stock...
IDR
1,159,873.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,159,873.62
*price per unit indicative
"Hubbell USA Mains Connector, 30A, Cable Mount, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda