Schneider Electric ENN Series 90° Elbow Conduit Fitting, Grey 25mm nominal size

RS Stock No.:
3254828
Mfr. Prt No.:
ENN42325
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3254828
Product description Schneider Electric ENN Series 90° Elbow Conduit Fitting, Grey 25mm nominal size
Manufacturer / Brand Schneider Electric
Manufacturer part number ENN42325

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Smooth rigid insulating (IRL) 3321 tubes and accessories


Specifications

Attribute Value
Brand Schneider Electric
Fitting Type 90° Elbow
Nominal Size 25 mm
Material PVC
Colour Grey
IP Rating IP40
Standards Met IEC 61386
Series ENN
Checking stock...
IDR
235,373.16
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1235,373.1647,074.63
*price per unit indicative
"Schneider Electric ENN Series 90° Elbow Conduit Fitting, Grey 25mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda