Norton Cutting Disc Zirconium Cutting Disc, 125mm x 2mm Thick, P36 Grit, Norzon, 5 in pack

RS Stock No.:
3262188
Mfr. Prt No.:
66252831463
Brand:
Norton
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
RS stock number 3262188
Product description Norton Cutting Disc Zirconium Cutting Disc, 125mm x 2mm Thick, P36 Grit, Norzon, 5 in pack
Manufacturer / Brand Norton
Manufacturer part number 66252831463

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Norton
Disc Type Cutting Disc
Disc Diameter 125 mm
Thickness 2 mm
Abrasive Material Zirconium
Grit Size P36
Number in Pack 5
Maximum Safe Speed 12200 rpm
Model Norzon
Series Cutting Disc
Checking stock...
IDR
1,031,488.26
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,031,488.26206,297.65
*price per unit indicative
"Norton Cutting Disc Zirconium Cutting Disc, 125mm x 2mm Thick, P36 Grit, Norzon, 5 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda