Norgren ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
3270218
Mfr. Prt No.:
36050410
Brand:
Norgren
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
RS stock number 3270218
Product description Norgren ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Norgren
Manufacturer part number 36050410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Threaded Adaptors

Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.

Straight Male Adaptor - Taper Thread

Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature. The fittings are manufactured from brass, with Banjo bolts finished with a Nickel plating.

Note

Each product includes a nut and olive.


Specifications

Attribute Value
Brand Norgren
Connection Style Threaded-to-Tube
Pneumatic Fitting Type Straight Threaded Adaptor
Connector B Push In 6 mm
Connector A - Gender Male
Manufacturer Series ENOTS
Thread Material Brass
Mounting Type Inline
Body Material Brass
Connector A G 1/4 Male
Threaded Connection G 1/4 Male
Checking stock...
IDR
473,053.90
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1473,053.9094,610.78
*price per unit indicative
"Norgren ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda