Hirschmann Test & Measurement Black Female Banana Socket, 1000V ac/dc, 24A

RS Stock No.:
3274327
Mfr. Prt No.:
972361100
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3274327
Product description Hirschmann Test & Measurement Black Female Banana Socket, 1000V ac/dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972361100
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
RS stock number 3274327
Product description Hirschmann Test & Measurement Black Female Banana Socket, 1000V ac/dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972361100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SEP 2620-F 1000 V Safety Push-In Socket


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Black
Gender Female
Voltage Rating 1000 V ac/dc
Current Rating 24 A
Contact Plating Gold
Length 32 mm
Contact Material Brass
Type Banana Socket
Connector Size 4 mm
Insulation Material PA
Checking stock...
IDR
47,934.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
147,934.73
*price per unit indicative
"Hirschmann Test & Measurement Black Female Banana Socket, 1000V ac/dc, 24A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda