Testo Tachometer Optical LCD 99999rpm
- RS Stock No.:
- 3276272
- Mfr. Prt No.:
- 0563 0465
- Brand:
- Testo
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
| RS stock number | 3276272 |
| Product description | Testo Tachometer Optical LCD 99999rpm |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0563 0465 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Category | Optical |
| Battery Life | 40 h |
| Battery Type | AA |
| Display Type | LCD |
| Dimensions | 5.7 x 2.3 x 8 in |
| Height | 8 in |
| Length | 5.7 in |
| Maximum Operating Temperature | +122 °F |
| Maximum Speed | 99999 rpm |
| Minimum Operating Temperature | +32 °F |
| Minimum Speed | 1 rpm |
| Width | 2.3 in |
| Model Number p | 465 |