Fluke, Male to Female Test Connector Adapter With Beryllium Copper, Brass contacts and Nickel Plated – Socket Size: 4mm

RS Stock No.:
3346618
Mfr. Prt No.:
1894
Brand:
Fluke
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
RS stock number 3346618
Product description Fluke, Male to Female Test Connector Adapter With Beryllium Copper, Brass contacts and Nickel Plated - Socket Size: 4mm
Manufacturer / Brand Fluke
Manufacturer part number 1894

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Fluke
Plug Size 4 mm
Socket Size 4 mm
Contact Material Beryllium Copper, Brass
Contact Plating Nickel
Voltage Rating 500 V ac
Gender Male to Female
Checking stock...
IDR
314,670.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1314,670.00
*price per unit indicative
"Fluke, Male to Female Test Connector Adapter With Beryllium Copper, Brass contacts and Nickel Plated - Socket Size: 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda