Noga HSS RB 1000 Deburring Tool For Deburring
- RS Stock No.:
- 3394336
- Mfr. Prt No.:
- RB 1000
- Brand:
- Noga

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3394336 |
| Product description | Noga HSS RB 1000 Deburring Tool For Deburring |
| Manufacturer / Brand | Noga |
| Manufacturer part number | RB 1000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Rapid Burr
SUPPLIED_WITH : Heavy duty S10 blade (RS <a href="JavaScript:showL
Robust aluminium handle fitted with a heavy duty blade
Suitable for deburring steel and aluminium
Handle size: 130mm long x 12mm hexagonal section
Suitable for use with all Heavy Duty “S” type blades
Blades are inserted by pulling back the front locking mechanism and are free to rotate
Specifications
| Attribute | Value |
| Brand | Noga |
| Blade Use | Deburring |
| Model | RB 1000 |
| Blade Material | HSS |