SKF Plummer Block House – P 20 TF, 20mm ID

RS Stock No.:
3398726
Mfr. Prt No.:
P 20 TF
Brand:
SKF
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
RS stock number 3398726
Product description SKF Plummer Block House - P 20 TF, 20mm ID
Manufacturer / Brand SKF
Manufacturer part number P 20 TF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pedestal Bearing Unit

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit / dismantle


Specifications

Attribute Value
Brand SKF
Inside Diameter 20 mm
Material Pressed Steel
Bearing Unit Type Plummer Block
Centre Height 25.2 mm
Mount Hole Size 8 mm
Length 99 mm
Depth 32 mm
Overall Height 50 mm
Mount Hole Centre-to-Centre 76 mm
Checking stock...
IDR
945,688.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1945,688.24
*price per unit indicative
"SKF Plummer Block House - P 20 TF, 20mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda