Steinbach & Vollman Zinc Tee Hinge, Screw Fixing 88mm x 35mm x 10mm

RS Stock No.:
3410573
Mfr. Prt No.:
3.50.0125.0
Brand:
Steinbach & Vollman

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3410573
Product description Steinbach & Vollman Zinc Tee Hinge, Screw Fixing 88mm x 35mm x 10mm
Manufacturer / Brand Steinbach & Vollman
Manufacturer part number 3.50.0125.0
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
RS stock number 3410573
Product description Steinbach & Vollman Zinc Tee Hinge, Screw Fixing 88mm x 35mm x 10mm
Manufacturer / Brand Steinbach & Vollman
Manufacturer part number 3.50.0125.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Offset Hinge

Note

341-0545 has an offset of 20 mm
341-0573 has an offset of 32 mm

Chrome plated die cast zinc alloy
54 kg loading

L341054-09

Specifications

Attribute Value
Brand Steinbach & Vollman
Material Zinc
Hinge Type Tee
Closing Type Free Swinging
Length 88 mm
Width 35 mm
Thickness 10 mm
Fixing Method Screw
Checking stock...
IDR
1,840,819.50
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,840,819.50920,409.75
*price per unit indicative
"Steinbach & Vollman Zinc Tee Hinge, Screw Fixing 88mm x 35mm x 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda