Southco M9 Index Plunger, 26.2mm Long

RS Stock No.:
3402128
Mfr. Prt No.:
56-10-401-20-RS
Brand:
Southco
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
RS stock number 3402128
Product description Southco M9 Index Plunger, 26.2mm Long
Manufacturer / Brand Southco
Manufacturer part number 56-10-401-20-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Aluminium Knob

Provides quick release for sliding parts
To operate, simply pull the aluminium knob to retract the steel stud. To hold the stud in the retracted position, rotate the head 90°, to release, simply rotate the head
Easily installed using a threaded sleeve

L254020-07LE254020-07

Specifications

Attribute Value
Brand Southco
Thread Size M9
Length 26.2 mm
Ball Diameter 17.5 mm
Checking stock...
IDR
386,519.65
Out of stock
Price Pack (1 Pack of 3)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1386,519.65128,839.88
*price per unit indicative
"Southco M9 Index Plunger, 26.2mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda