Southco E3-19-15 Steel Pressure Catch
- RS Stock No.:
- 3402235
- Mfr. Prt No.:
- E3-19-15
- Brand:
- Southco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3402235 |
| Product description | Southco E3-19-15 Steel Pressure Catch |
| Manufacturer / Brand | Southco |
| Manufacturer part number | E3-19-15 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Vice Action, Key Turn
Applies consistent pressure to gasketing, one half turn is all that is required to latch the door and pull it up tight.
Applies up to 6.4 mm of pull-up to compress RFI or EMI gasketing material
Specifications
| Attribute | Value |
| Brand | Southco |
| Material | Steel |
| Dimensions | 47.5 x 29 x 64 mm |
| Length | 47.5 mm |
| Width | 29.0 mm |