Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 22mm Stainless Steel Camlock, Key to unlock

RS Stock No.:
3405745
Mfr. Prt No.:
1414014
Brand:
Euro-Locks a Lowe & Fletcher group Company

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3405745
Product description Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 22mm Stainless Steel Camlock, Key to unlock
Manufacturer / Brand Euro-Locks a Lowe & Fletcher group Company
Manufacturer part number 1414014
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
RS stock number 3405745
Product description Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 22mm Stainless Steel Camlock, Key to unlock
Manufacturer / Brand Euro-Locks a Lowe & Fletcher group Company
Manufacturer part number 1414014

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Harsh Environment 22mm

SUPPLIED_WITH : 2 keys

This 10 disc Harsh Environment Camlock is shuttered for extra security and protection
The cam operates through 90° clockwise
Key trapped in the unlocked condition
2000 combinations
Designed for external use at temperature as low as -40°C
Suitable for most metal/plastic/wood applications
Stainless steel head
Max panel thickness 12mm

L340574-01

Specifications

Attribute Value
Brand Euro-Locks a Lowe & Fletcher group Company
Unlock Method Key
Panel To Tongue Depth 22 mm
Panel Cut Out 19.1 x 16 mm
Maximum Panel Thickness 12 mm, -
Panel Cut Out Length 19.1 mm
Panel Cut Out Width 16.0 mm
Material Stainless Steel
Checking stock...
IDR
665,736.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1665,736.83
*price per unit indicative
"Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 22mm Stainless Steel Camlock, Key to unlock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda