Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 15.5mm Camlock, Key to unlock
- RS Stock No.:
- 3478686
- Mfr. Prt No.:
- B233017
- Brand:
- Euro-Locks a Lowe & Fletcher group Company

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3478686 |
| Product description | Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 15.5mm Camlock, Key to unlock |
| Manufacturer / Brand | Euro-Locks a Lowe & Fletcher group Company |
| Manufacturer part number | B233017 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Lowe & Fletcher B233017 Camlock
Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 15.5mm. Nickel finish.
Note
Keyed alike
SUPPLIED_WITH : 2 keys
Features and Benefits
Low security camlock
Ideal for budget cost applications
Suitable also for switchgear control panels
Bright nickel finish
Max 8mm panel thickness
Common keys
Supplied with:
2 keys
Note
Keyed alike
Specifications
| Attribute | Value |
| Brand | Euro-Locks a Lowe & Fletcher group Company |
| Unlock Method | Key |
| Panel To Tongue Depth | 15.5 mm |
| Panel Cut Out | 16.3 x 14.1 mm |
| Panel Cut Out Length | 16.3 mm |
| Panel Cut Out Width | 14.1 mm |