Meder SPNO Reed Relay, 5V dc Coil, 500 Ω, PCB Mount

RS Stock No.:
3492884
Mfr. Prt No.:
SIL05-1A72-71D
Brand:
Meder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3492884
Product description Meder SPNO Reed Relay, 5V dc Coil, 500 Ω, PCB Mount
Manufacturer / Brand Meder
Manufacturer part number SIL05-1A72-71D
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
RS stock number 3492884
Product description Meder SPNO Reed Relay, 5V dc Coil, 500 Ω, PCB Mount
Manufacturer / Brand Meder
Manufacturer part number SIL05-1A72-71D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SPNO SIL (5 x 19 x 8)

APPROVALS : VDE, UL

Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g

L349289-01

Specifications

Attribute Value
Brand Meder
Contact Configuration SPNO
Coil Voltage 5 V dc
Mounting Type PCB Mount
Maximum Switching Voltage AC 200 V ac
Maximum Switching Voltage DC 200 V dc
Coil Resistance 500 Ω
Length 19.8 mm
Height 7.8 mm
Depth 5.08 mm
Dimensions 19.8 x 5.08 x 7.8 mm
Isolation Coil To Contact 1.5 kV dc
Life 1000000000 (Electrical) cycles
Operating Temperature Range -20 → +70 °C
Terminal Type Through Hole
Contact Resistance 200 mΩ
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Operating Time Including Bounce 0.7 ms
Maximum Switching Power DC 15 W
Checking stock...
IDR
57,165.05
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
157,165.05
*price per unit indicative
"Meder SPNO Reed Relay, 5V dc Coil, 500 Ω, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda