BNL Pulley, Acetal
- RS Stock No.:
- 3520686
- Mfr. Prt No.:
- AC8MDP46/1A/D
- Brand:
- BNL

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3520686 |
| Product description | BNL Pulley, Acetal |
| Manufacturer / Brand | BNL |
| Manufacturer part number | AC8MDP46/1A/D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Single & Double Row Bearing
Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.
BNL Pulley
Acetal pulleys with stainless steel or carbon steel balls as standard.
Features and Benefits
• Medium duty pulley
• Acetal impervious to water
• Pulley 1449418 has Stainless Steel ball bearings
• Excellent performance
Product Application Information
Carbon steel - Can be used in dry applications
Stainless steel - Can be used in damp applications with mild detergents
Prefixes
AC - Caged
AF - Full complement
Specifications
| Attribute | Value |
| Brand | BNL |
| Number of Grooves | 1 |
| Overall Diameter | 46 mm |
| Bore | 8 mm |
| Material | Acetal |