Record 605mm x 80mm One-Handed Clamp
- RS Stock No.:
- 3620219
- Mfr. Prt No.:
- T524QCEL4
- Brand:
- Record

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3620219 |
| Product description | Record 605mm x 80mm One-Handed Clamp |
| Manufacturer / Brand | Record |
| Manufacturer part number | T524QCEL4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IRWIN Medium-Duty One-Handed Bar Clamps
The IRWIN QUICK-GRIP Medium-Duty One-Handed Bar Clamp evenly distributes up to 136kg (300 lbs) of sustained clamping force. They are ideal Ideal for temporary hold-down, quick clamping applications.
Features and Benefits:
• QUICK-CHANGE System provides easy removal of jaws for accessory installation or conversion to a spreader
• 136 kg of clamping force
• Swivel jaw with lock for clamping uneven surfaces (patent pending)
• Square XP-style protective pads protect the work surface
• A durable, long-lasting clamp
• Plastic grip handle
• Constructed from Steel
• Sustained clamping force does not easily ease off
Typical Application:
Clamps are tools designed to hold objects in place while the work is in operation. Clamps can be also used as handles to support solid grip for moving or holding uncomfortable objects such as boards or thin plates.
Clamps hold objects tightly to prevent any unwanted movement or separation. These simple tools are usable in almost any environment for example garages, factories and workshops making them ideal for carpentry, welding or metalworking.
FAQs:
What is the distance between jaws when fully opened?
Medium-Duty Quick-Change Clamps are available in four capacity sizes:
• 150mm (6in) - 362-0180
• 300mm (12in) - 362-0196
• 455mm (18in) - 362-0203
• 605mm (24in) - 362-0219
Can these clamps be used as spreaders?
Yes, they can be converted into spreaders simply by reversing the fixed jaw.
Specifications
| Attribute | Value |
| Brand | Record |
| Type | One-Handed Clamp |
| Jaw Opening | 605 mm |
| Jaw Depth | 80 mm |