Panasonic Through Beam Photoelectric Sensor Block Sensor, 500 mm Detection Range

RS Stock No.:
3615526
Mfr. Prt No.:
EX-13B-PN
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3615526
Product description Panasonic Through Beam Photoelectric Sensor Block Sensor, 500 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number EX-13B-PN
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
RS stock number 3615526
Product description Panasonic Through Beam Photoelectric Sensor Block Sensor, 500 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number EX-13B-PN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Miniature Through Beam Sensors

Miniature through-beam photoelectric sensors with integral amplifier
Available in either 'front' or 'side' sensing versions
Visible red emitting element for easy alignment
Equipped with stability and operation indicators
Fitted with 2m of pre-wired cable
Only 3.5mm thick
Environmental protection – IP67
H 19mm x W 10mm x D 3.5mm


Specifications

Attribute Value
Brand Panasonic
Sensor Style Block
Detection Type Through Beam
Detection Range 500 mm
Output Type PNP
Electrical Connection 3 Wire Cable 2 m
Maximum DC Voltage 24 V
Light Source LED
IP Rating IP67
Maximum Current 50 mA
Response Time <500 μs
Housing Material PET
Minimum Operating Temperature -25 °C
Series EX10
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,696,595.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,696,595.75
*price per unit indicative
"Panasonic Through Beam Photoelectric Sensor Block Sensor, 500 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products