Elesa M16 x 1.5 31mm diameter Hydraulic Breather Cap

RS Stock No.:
3641373
Mfr. Prt No.:
54611
Brand:
Elesa-Clayton

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3641373
Product description Elesa M16 x 1.5 31mm diameter Hydraulic Breather Cap
Manufacturer / Brand Elesa-Clayton
Manufacturer part number 54611

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Valve Type

Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C

L283321-01

Specifications

Attribute Value
Brand Elesa-Clayton
Connection Thread M16 x 1.5
Cap Diameter 31 mm
Colour Orange
Cap Material Polyamide
Finish Semi Matte
Maximum Operating Temperature +120 °C
Thread Standard Metric
Checking stock...
IDR
93,981.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
193,981.44
*price per unit indicative
"Elesa M16 x 1.5 31mm diameter Hydraulic Breather Cap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda