Van Damme Screened Microphone Cable, 0.22 mm² CSA, 6.35mm od, 100m, Black

RS Stock No.:
3658703
Mfr. Prt No.:
268-020-000
Brand:
Van Damme

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3658703
Product description Van Damme Screened Microphone Cable, 0.22 mm² CSA, 6.35mm od, 100m, Black
Manufacturer / Brand Van Damme
Manufacturer part number 268-020-000
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
RS stock number 3658703
Product description Van Damme Screened Microphone Cable, 0.22 mm² CSA, 6.35mm od, 100m, Black
Manufacturer / Brand Van Damme
Manufacturer part number 268-020-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Tour Grade Classic XKE Spiral Screen Cable

Heavy-duty multipurpose twin core standard microphone cable designed for balanced audio signals
The tightly lapped oxygen free copper screen coupled with the natural cotton filler prevents capacitance changes and eliminates internally generated noise
Highly flexible noiseless cable with excellent handling qualities
Quick and easy to terminate
80/0.10mm spiral lap screen for excellent screening properties
Matt finish anti-kink highly flexible sheath


Specifications

Attribute Value
Brand Van Damme
Audio Cable Type Microphone Cable
Cross Sectional Area 0.22 mm²
Screened/Unscreened Screened
Insulation Material PE
Outer Diameter 6.35 mm
Reel Length 100 m
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Length 100 m
Balanced Yes
Sheath Material PVC/Neoprene
Conductor Material Copper
Screen Type Close Lap
Cable Shape Multicore
Capacitance Core To Screen 165 pF/m
Sheath Colour Black
Capacitance Core To Core 56 pF/m
Conductor Resistance 85 Ω/km
Size of Strands 0.1 mm
Filler Material Cotton
Voltage Rating 250 V
Core Strands 7 x 0.1 mm, 21 x 0.1 mm
Number of Strands 28
Conductor Strand Type Stranded
American Wire Gauge 24 AWG
Checking stock...
IDR
3,918,375.73
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,918,375.7339,183.76
*price per unit indicative
"Van Damme Screened Microphone Cable, 0.22 mm² CSA, 6.35mm od, 100m, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda