Sunnex Halogen Desk Light, 20 W, Reach:700mm, Flexible Neck, Black, 240 V ac, Lamp Included

RS Stock No.:
3660475
Mfr. Prt No.:
310001
Brand:
Sunnex
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
RS stock number 3660475
Product description Sunnex Halogen Desk Light, 20 W, Reach:700mm, Flexible Neck, Black, 240 V ac, Lamp Included
Manufacturer / Brand Sunnex
Manufacturer part number 310001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Dimming Halogen Desk / Table Light

Black halogen desk / table light with dimmer ideal for small or home office environments. A 2V type MR11 20 Watt halogen lamp (supplied) provides four times the intensity of a 60 W GLS bulb with a narrow beam ideal for reading. Flexible metal arm for easy positioning in almost any orientation. On / off and dimming controls via a switch on the lamp head. Provided with a weighted desktop lamp base. Supplied with a three pin British plug.

Note

This is a Class 1 insulated appliance.


Specifications

Attribute Value
Brand Sunnex
Lamp Type Halogen
Wattage 20 W
Maximum Reach 700 mm
Base Type Weighted Table Base
Arm Type Flexible Neck
Colour Black
Voltage Rating 240 V ac
Lamp Supplied Yes
Height 710 mm
EU Energy Efficiency Rating A+
Plug Type Type G - British
Checking stock...
IDR
4,920,389.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,920,389.90
*price per unit indicative
"Sunnex Halogen Desk Light, 20 W, Reach:700mm, Flexible Neck, Black, 240 V ac, Lamp Included" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda