Reckmann PT100 RTD Sensor, 4mm Dia, 50mm Long, Probe, Class B +260°C Max

RS Stock No.:
3708555
Mfr. Prt No.:
R14-1B2-4/50T2000
Brand:
Reckmann
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
RS stock number 3708555
Product description Reckmann PT100 RTD Sensor, 4mm Dia, 50mm Long, Probe, Class B +260°C Max
Manufacturer / Brand Reckmann
Manufacturer part number R14-1B2-4/50T2000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Push-in resistance thermometer, 4 mm


Specifications

Attribute Value
Brand Reckmann
Thermocouple Type PT 100
Sensor Type PT100
Probe Diameter 4 mm
Probe Length 50 mm
Maximum Temperature Sensed +260 °C
Termination Type Cable
Process Connection Probe
Accuracy Class B
Checking stock...
IDR
611,613.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1611,613.59
*price per unit indicative
"Reckmann PT100 RTD Sensor, 4mm Dia, 50mm Long, Probe, Class B +260°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda