Rose+Krieger Connecting Component, Angle Clamp, strut profile 50 mm

RS Stock No.:
3737395
Mfr. Prt No.:
115000000200
Brand:
Rose+Krieger
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
RS stock number 3737395
Product description Rose+Krieger Connecting Component, Angle Clamp, strut profile 50 mm
Manufacturer / Brand Rose+Krieger
Manufacturer part number 115000000200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Type W

Connects two round tubes of the same size intersecting at 90°

L373745-01

Specifications

Attribute Value
Brand Rose+Krieger
Structural Element Type Round Tube
Connector Type Angle Clamp
Thread Size M10
Length 35 mm
Fits Strut Profile 50 mm
Fits Tube Diameter 50.22 mm
Product Family Rose+Krieger
Material Die Cast Aluminium
Product System RAA
Checking stock...
IDR
746,397.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1746,397.24
*price per unit indicative
"Rose+Krieger Connecting Component, Angle Clamp, strut profile 50 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda