Rocol Lubricant PTFE 4 kg Foodlube® Universal 2,Food Safe
- RS Stock No.:
- 3758279
- Mfr. Prt No.:
- 15236
- Brand:
- Rocol

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3758279 |
| Product description | Rocol Lubricant PTFE 4 kg Foodlube® Universal 2,Food Safe |
| Manufacturer / Brand | Rocol |
| Manufacturer part number | 15236 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Foodlube Universal
A white, mineral hydrocarbon-free bearing grease
Suitable for all types of bearings where incidental contact with food stuffs may occur or in applications where clean, non-toxic lubricants are preferred
Non emulsifying, highly resistant to water washout
Excellent corrosion protection
Good load carrying capabilities reduces wear
Provides long term lubrication and extends bearing life
Suitable for the lubrication of sliding surfaces and all types of plain and anti-friction bearings
USDA Category: H1
Specifications
| Attribute | Value |
| Brand | Rocol |
| Trade Name | Foodlube® Universal 2 |
| Package Size | 4 kg |
| Lubricant Type | PTFE |
| Application | Ball Bearings, Bearings, Brushes, Slides |
| Food Processing Safe | Yes |
| Package Type | Tin |